FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 285-7906
- Distrelec Article No.:
- 301-64-620
- Mfr. Part No.:
- CT37-62P7 / 1731130022
- Manufacturer:
- FCT from Molex
Subtotal (1 unit)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.12 |
*price indicative
- RS Stock No.:
- 285-7906
- Distrelec Article No.:
- 301-64-620
- Mfr. Part No.:
- CT37-62P7 / 1731130022
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | DC-62 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 173113 | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D DC-62 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 173113 | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
The FCT High-Density D-Sub Crimp Housing, Male, 62 Circuits is a reliable and durable connector designed for various applications. With a high-density design and nickel plating, this connector ensures secure and efficient connections in demanding environments. Ideal for use in industrial settings and electronics projects, this connector offers a straightforward solution for your connectivity needs.
High-density D-Sub connector with 62 circuits for versatile connection options
Nickel plating on shell for increased durability and corrosion resistance
Crimp termination style for easy and secure wire connections
IP20 rated for protection against solid objects larger than 12mm
Related links
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 62 Way Straight Solder D-Sub Connector Male
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
