Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector Male

Get a bulk buy discount

Add 70 more to save 15%

View bulk pricing options

Subtotal (1 tray of 35 units)*

€275.63

(exc. VAT)

€339.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
35 - 35€7.875€275.63-
70 - 70€6.693€234.2615%
105 - 245€5.961€208.6424%
280 - 980€5.803€203.1126%
1015 +€5.654€197.8928%

*price indicative

RS Stock No.:
170-6733
Mfr. Part No.:
023133
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

7.5A

Mount Type

Through Hole

Connector Gender

Male

Housing Material

PBT

Voltage

1.25kV

Termination Type

Solder

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

TMC

Contact Plating

Gold

Pitch

2.84mm

COO (Country of Origin):
DE

Straight dip-soldered connection


Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy