Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert
- RS Stock No.:
- 259-2573
- Mfr. Part No.:
- 013551
- Manufacturer:
- Provertha
Subtotal (1 unit)*
€3.24
(exc. VAT)
€3.99
(inc. VAT)
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.24 |
*price indicative
- RS Stock No.:
- 259-2573
- Mfr. Part No.:
- 013551
- Manufacturer:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Mounting Hardware | 4-40 UNC Insert | |
| Housing Material | PBT | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Series | TMC | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Mounting Hardware 4-40 UNC Insert | ||
Housing Material PBT | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Series TMC | ||
Pitch 2.84mm | ||
Dip-soldered connection, straight, riveting nut and sleeve
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector Male
