TE Connectivity 747520 9 Way Straight Wire D-Sub Connector, with Cable Male
- RS Stock No.:
- 274-8593
- Distrelec Article No.:
- 304-50-077
- Mfr. Part No.:
- 747520-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€181.10
(exc. VAT)
€222.80
(inc. VAT)
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €1.811 | €181.10 |
| 200 - 400 | €1.738 | €173.80 |
| 500 - 900 | €1.672 | €167.20 |
| 1000 - 1900 | €1.61 | €161.00 |
| 2000 + | €1.552 | €155.20 |
*price indicative
- RS Stock No.:
- 274-8593
- Distrelec Article No.:
- 304-50-077
- Mfr. Part No.:
- 747520-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Wire | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | S1 | |
| Mounting Hardware | Cable | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | 747520 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Wire | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size S1 | ||
Mounting Hardware Cable | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series 747520 | ||
- COO (Country of Origin):
- CN
The TE Connectivity D sub plug connector has wire to wire connector system, that comes with nine number of position.
EU RoHS compliant
Related links
- TE Connectivity 747520 9 Way Straight Wire D-Sub Connector, with Cable Male
- 3M 101 36 Way Straight Wire D-Sub Connector Male
- 3M 101 20 Way Straight Wire D-Sub Connector Male
- 3M 101 26 Way Straight Wire D-Sub Connector
- ITT Cannon ZDE Straight Wire D-Sub Connector, with 4 to 40 Screw Lock Female
- 3M 8200 9 Way Straight 1.384 mm Pitch Wire D-Sub Connector Male
- TE Connectivity Amplimite 9 Way Straight Cable D-Sub Connector, with Cable Male
- TE Connectivity size 8 Male Wire D-Sub Connector Coaxial Contact, Gold Pin
