TE Connectivity 747520 9 Way Straight Wire D-Sub Connector, with Cable Male

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€12.43

(exc. VAT)

€15.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5€2.486€12.43-
10 - 10€2.352€11.765%
15 - 20€2.23€11.1510%
25 - 45€2.122€10.6114%
50 +€1.932€9.6622%

*price indicative

RS Stock No.:
274-8594
Mfr. Part No.:
747520-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Wire

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Cable

D-Sub Shell Size

S1

Housing Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Series

747520

COO (Country of Origin):
CN
The TE Connectivity D sub plug connector has wire to wire connector system, that comes with nine number of position.

EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy