Kvaser 9 Way Horizontal D-Sub Connector
- RS Stock No.:
- 283-5270
- Distrelec Article No.:
- 300-89-447
- Mfr. Part No.:
- 00801-4
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€17.01
(exc. VAT)
€20.92
(inc. VAT)
In Stock
- Plus 709 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.01 |
*price indicative
- RS Stock No.:
- 283-5270
- Distrelec Article No.:
- 300-89-447
- Mfr. Part No.:
- 00801-4
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Horizontal | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 58°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Horizontal | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 58°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
The Kvaser D-sub 9 pin 120 Ohm termination adapter is designed to provide quick and easy termination to any Kvaser high-speed CAN product. It features a built-in 120 Ohm CAN terminating resistor, making it ideal for terminating a CAN node without internal termination or when no CAN node is connected to the bus.
9-pin male D-Sub connector at one end and a 9-pin female D-Sub socket at the other
120 ohm terminating resistor between pins 2 and 7
Supports operating systems like Linux, Win Vista, Win 10, Win 8, Win 7, and Win XP
Certified with CE and RoHS standards
Operating temperature range of -30.00 to 85.00 degrees Celsius
Related links
- Amphenol ICC 9 Way Horizontal D-Sub Connector Male
- Amphenol ICC 25 Way Horizontal D-Sub Connector Female
- FCT FM 10 Way Horizontal D-Sub Connector Female
- FCT FM 5 Way Horizontal D-Sub Connector Male
- Kvaser D-Sub Adapter 9-Way D-Sub to Female Female Male Male
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 5-747 9 Way Horizontal Solder D-Sub Connector Female
