Amphenol ICC 25 Way Horizontal D-Sub Connector Female
- RS Stock No.:
- 283-7616
- Distrelec Article No.:
- 143-69-181
- Mfr. Part No.:
- L17DBFRA25SC309
- Manufacturer:
- Amphenol ICC
Subtotal (1 unit)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.29 |
*price indicative
- RS Stock No.:
- 283-7616
- Distrelec Article No.:
- 143-69-181
- Mfr. Part No.:
- L17DBFRA25SC309
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Horizontal | |
| Current | 3A | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polybutylene Terephthalate, Glass Filled Thermoplastic | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94, RoHS, DIN 41 652/IEC 807-3 | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Horizontal | ||
Current 3A | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polybutylene Terephthalate, Glass Filled Thermoplastic | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94, RoHS, DIN 41 652/IEC 807-3 | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The D-Sub female 25P/Female connector is a versatile solution for various applications. It offers cutting-edge technology and reliable performance, making it a top choice for professionals in the industry.
Advanced technology for superior performance
Durable construction for long-lasting use
Easy to install and operate
Compact design for space-saving installation
Energy-efficient for cost-effective operation
Related links
- Amphenol ICC 9 Way Horizontal D-Sub Connector Male
- Amphenol ICC DBP 25 Way Straight PCB D-Sub Connector Female
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- Amphenol ICC DM 25 Way Straight Plug-in D-Sub Connector Screw Male
- FCT FM 10 Way Horizontal D-Sub Connector Female
- Kvaser 9 Way Horizontal D-Sub Connector
- FCT FM 5 Way Horizontal D-Sub Connector Male
