FCT from Molex F-PHR 9 Way Right Angle Connector Accessory
- RS Stock No.:
- 283-5399
- Distrelec Article No.:
- 144-17-579
- Mfr. Part No.:
- F-PHR-1E / 1731110008
- Manufacturer:
- FCT from Molex
Subtotal (1 unit)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
In Stock
- 981 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.98 |
*price indicative
- RS Stock No.:
- 283-5399
- Distrelec Article No.:
- 144-17-579
- Mfr. Part No.:
- F-PHR-1E / 1731110008
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Connector Accessory | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| D-Sub Shell Size | DE-09 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | F-PHR | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Connector Accessory | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
D-Sub Shell Size DE-09 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series F-PHR | ||
- COO (Country of Origin):
- DE
The F-PHR Plastic Hood is a one-piece plastic hood with a 90° cable outlet and strain relief wedge. It can be used in conjunction with the slide lock system and is suitable for shell sizes 1 - 5. The hood is made of Polyamide material, offering a temperature range of -40 °C to 120 °C. It is grey in color and comes with dimensions tailored for different shell sizes.
One-piece plastic hood for durability and ease of use
Can be used with the slide lock system for added security
Made of Polyamide material for strength and reliability
Grey color for a sleek and professional look
Available in shell sizes 1 - 5 for compatibility with various connectors
Related links
- JST 2 mm Pitch 1 Row Straight
- Deltron Connectors CB 9 Way Right Angle Cable Connector Accessory
- Deltron Connectors DTS 9 Way Right Angle PCB Connector Accessory
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male/Female
- FCT from Molex, F-GV Series Slide Lock For Use With 9 Way D-Sub Connector
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 9 Way
- FCT from Molex FCT 9 Way Right Angle 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Female
