FCT from Molex FKC Side Entry Locking Screw D-Sub Connector
- RS Stock No.:
- 283-5405
- Distrelec Article No.:
- 144-17-618
- Mfr. Part No.:
- FKC1A-K201 / 1731110201
- Manufacturer:
- FCT from Molex
Subtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- Plus 141 unit(s) shipping from 31 August 2026
- Plus 200 unit(s) shipping from 07 September 2026
- Plus 300 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.82 |
*price indicative
- RS Stock No.:
- 283-5405
- Distrelec Article No.:
- 144-17-618
- Mfr. Part No.:
- FKC1A-K201 / 1731110201
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Orientation | Side Entry | |
| Mount Type | Locking Screw | |
| D-Sub Shell Size | DE-09 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Series | FKC | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Orientation Side Entry | ||
Mount Type Locking Screw | ||
D-Sub Shell Size DE-09 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Series FKC | ||
The D-Sub metallized hood is designed to meet the needs of professionals in various industries. With its cutting-edge technology and reliable performance, this product is a must-have for those looking for top-notch quality.
Impressive performance for high demands
Long-lasting durability for extended use
Advanced technology for accurate results
Easy to use and maintain for convenience
Compact design for easy storage and portability
Related links
- Encitech Connectors, 6718-0101 Series Locking Screw For Use With D-Sub Covers
- FCT from Molex FKC Straight Connector Accessory, with Locking Screw
- FCT from Molex 25 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Female
- FCT from Molex 173110 15 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- HARTING, D-Sub Push Pull Series Locking Screw For Use With D-Sub Connector
- FCT from Molex FMK 5 Way Straight Screw D-Sub Connector Male, with Screw
