FCT from Molex FKC Straight Connector Accessory, with Locking Screw
- RS Stock No.:
- 283-5402
- Distrelec Article No.:
- 144-17-521
- Mfr. Part No.:
- FKC2GE / 1731110025
- Manufacturer:
- FCT from Molex
Subtotal (1 unit)*
€4.67
(exc. VAT)
€5.74
(inc. VAT)
In Stock
- Plus 244 unit(s) shipping from 31 August 2026
- Plus 200 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.67 |
*price indicative
- RS Stock No.:
- 283-5402
- Distrelec Article No.:
- 144-17-521
- Mfr. Part No.:
- FKC2GE / 1731110025
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Connector Accessory | |
| Orientation | Straight | |
| D-Sub Shell Size | DA-15 | |
| Mounting Hardware | Locking Screw | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | FKC | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Connector Accessory | ||
Orientation Straight | ||
D-Sub Shell Size DA-15 | ||
Mounting Hardware Locking Screw | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series FKC | ||
- COO (Country of Origin):
- DE
The D-Sub plastic hood is designed to offer cutting-edge technology and superior performance. With its innovative features, this product is a game-changer in its category, perfect for various applications in different industries.
Highly efficient and reliable design for maximum performance
Advanced technology for seamless operation
Durable construction ensures long-lasting use
Easy to install and use for convenience
Compact size for space-saving installation
Related links
- FCT from Molex FKC Side Entry Locking Screw D-Sub Connector
- FCT from Molex 25 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Female
- FCT from Molex 173110 15 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex FKC Series ABS/Polycarbonate, ABS Straight Housing Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
