Amphenol ICC D-Sub 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 283-7615
- Distrelec Article No.:
- 143-69-122
- Mfr. Part No.:
- L17DBFRA25PC309
- Manufacturer:
- Amphenol ICC
Subtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.21 |
*price indicative
- RS Stock No.:
- 283-7615
- Distrelec Article No.:
- 143-69-122
- Mfr. Part No.:
- L17DBFRA25PC309
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | DB25 | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D DB25 | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CN
The Standard Density D-Sub Plug Flat Ribbon IDC is a reliable and durable connector designed for a wide range of applications. With a current rating of 5A and dielectric withstanding voltage of 1000V AC, this connector is suitable for various high-performance electronics projects.
Operating Temperature -55°c to +105°c for versatile usage in different environments.
Materials Contact made of Brass, Housing made of glass-filled thermoplastic, and Shell made of steel for durability.
Dimensions Nb of Contacts A B C D - 25 53.09 47.04 38.96 30.48 for a precise fit.
Performance Level 1 with 0.76 μm Gold contacts for superior conductivity.
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- FCT from Molex FCT 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Amphenol ICC 10090928 44 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 9 Way Straight Board D-Sub Connector Male
- ITT Cannon D* 25 Way Straight 2.84 mm Pitch Cable with 120 in Through Hole Male
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
