Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 285-7398
- Distrelec Article No.:
- 301-52-959
- Mfr. Part No.:
- DTS25SFC/2-A
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.36 |
*price indicative
- RS Stock No.:
- 285-7398
- Distrelec Article No.:
- 301-52-959
- Mfr. Part No.:
- DTS25SFC/2-A
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- TW
The versatile and reliable D-Sub Socket designed for various electronic applications. With its RoHS compliant materials and high-quality construction, this product offers exceptional performance and durability. Whether you're a professional in the industry or a DIY enthusiast, this product is a must-have for all your electronic projects.
Working voltage of 500V for 1 minute ensures safe and reliable operation
Thermoplastic UL 94-V-0 black insulator provides excellent insulation properties
Current rating of 3A allows for efficient power transmission
Machined copper alloy contacts ensure optimal conductivity
Quality class 2 contact finish for long-lasting performance
Steel tin plated shell for added durability
Temperature range of -55 to +105 C for versatile application in various environments
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DT 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
