Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Female
- RS Stock No.:
- 285-7352
- Distrelec Article No.:
- 144-16-874
- Mfr. Part No.:
- DPB09SN70/09SN70-S/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€22.20
(exc. VAT)
€27.31
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.20 |
*price indicative
- RS Stock No.:
- 285-7352
- Distrelec Article No.:
- 144-16-874
- Mfr. Part No.:
- DPB09SN70/09SN70-S/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CH
The RoHS compliant PCB Layout that is suitable for Wave Solder Process. With quality materials characteristics including a thermoplastic UL 94-V-0 white insulator and steel tin plated shell, this product is designed to provide optimal performance and durability.
Working voltage of 125V for reliable operation
Current rating of 5A to support various applications
Contact resistance of maximum 10m for efficient conductivity
Insulation resistance of >5G for enhanced safety
Temperature range of -55 to +125 C for versatile usage
Related links
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors DPB 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Male
- Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Female
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 50 Way Right Angle 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 9 Way Straight PCB D Sub Standard Connector
