Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Male
- RS Stock No.:
- 288-7530
- Distrelec Article No.:
- 301-32-743
- Mfr. Part No.:
- DTS09PYC/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
In Stock
- 292 unit(s) ready to ship from another location
- Plus 181 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 288-7530
- Distrelec Article No.:
- 301-32-743
- Mfr. Part No.:
- DTS09PYC/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Copper | ||
Series DTS | ||
- COO (Country of Origin):
- CH
The versatile and reliable D-Sub plug suitable for a variety of applications. With RoHS compliance and high-quality materials, this product is designed to meet your needs and exceed your expectations.
RoHS compliant for environmentally friendly use
Working voltage of 125V for reliable performance
Current rating of 7.5A for high power applications
Insulation resistance of >5G for safe operation
Temperature range of -55 to +125 C for extreme environments
Steel tin plated shell for durability and longevity
Related links
- Deltron Connectors DTS 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Female
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 9 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 50 Way Right Angle PCB D-Sub Connector, with Screw Male
- Deltron Connectors DTS 25 Way Right Angle PCB D-Sub Connector, with Screw Male
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
