Deltron Connectors DTS 9 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- RS Stock No.:
- 285-7391
- Distrelec Article No.:
- 144-16-852
- Mfr. Part No.:
- DTS09PYC/2M66UN
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€7.89
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.89 |
*price indicative
- RS Stock No.:
- 285-7391
- Distrelec Article No.:
- 144-16-852
- Mfr. Part No.:
- DTS09PYC/2M66UN
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CH
The RoHS compliant D-sub connector suitable for Wave Solder Process. With materials characteristics including Thermoplastic UL 94-V-0 white insulator and steel tin plated shell, this connector offers high quality contact finish and insulation resistance, making it ideal for various applications.
Steel tin plated shell for durability and temperature range of -55 to +125 C
Quality class 2 contact finish for maximum 10m contact resistance
Machined copper alloy contact for a current rating of 7.5A
Related links
- Deltron Connectors DTS 9 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Male
- Deltron Connectors DTS 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 50 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
