Deltron Connectors HD 26 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 288-4510
- Distrelec Article No.:
- 144-17-051
- Mfr. Part No.:
- HD-D26PYC/2M47HUN-K
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
In Stock
- Plus 379 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.40 |
*price indicative
- RS Stock No.:
- 288-4510
- Distrelec Article No.:
- 144-17-051
- Mfr. Part No.:
- HD-D26PYC/2M47HUN-K
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | High Density | |
| Housing Material | Steel | |
| Voltage | 60V | |
| Termination Type | Radial Lead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | HD | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D High Density | ||
Housing Material Steel | ||
Voltage 60V | ||
Termination Type Radial Lead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series HD | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
The RoHS compliant D sub connector designed for various applications. With a working voltage of 60V and current rating of 5A, this connector is suitable for a wide range of electronic devices.
Thermoplastic UL 94-V-0 white insulator for durability and safety
Machined copper alloy contacts with hard-gold over nickel finish for reliable connections
Steel tin plated shell for robustness and corrosion resistance
Insulation resistance of >5G for high performance
Temperature range of -55 to +125 C for versatility in different environments
Related links
- Deltron Connectors HD 26 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Male
- Deltron Connectors HD 26 Way Right Angle PCB Connector Accessory
- Deltron Connectors HD 26 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 26 Way Straight PCB D-Sub Connector Female
- Deltron Connectors HD 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Female
- Deltron Connectors HD 15 Way Right Angle PCB D-Sub Connector, with Screw Lock Male
