Deltron Connectors HD 26 Way Straight PCB D-Sub Connector Female
- RS Stock No.:
- 288-4511
- Distrelec Article No.:
- 144-16-986
- Mfr. Part No.:
- HD-D26SY/2M86UN
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 288-4511
- Distrelec Article No.:
- 144-16-986
- Mfr. Part No.:
- HD-D26SY/2M86UN
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Housing Material | Steel | |
| Voltage | 60V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | HD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Housing Material Steel | ||
Voltage 60V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series HD | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The D-Sub Connector is a socket type connector designed for DA-26 (also known as DB-26) configurations. Featuring radial leads, it facilitates easy and secure installation onto printed circuit boards (PCBs) or other electronic assemblies.
RoHS compliant
Related links
- Deltron Connectors HD 26 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 15 Way Straight PCB D-Sub Connector Female
- Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Female
- Deltron Connectors HD 26 Way Right Angle PCB D-Sub Connector Male
- Deltron Connectors HD 26 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 15 Way Straight 2.54 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors HD 15 Way Straight 2.74 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors HD 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Female
