Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 285-8203
- Distrelec Article No.:
- 301-59-872
- Mfr. Part No.:
- HD-D26SZ/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€8.81
(exc. VAT)
€10.84
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.81 |
*price indicative
- RS Stock No.:
- 285-8203
- Distrelec Article No.:
- 301-59-872
- Mfr. Part No.:
- HD-D26SZ/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Housing Material | Steel | |
| Voltage | 60V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | HD | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Housing Material Steel | ||
Voltage 60V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series HD | ||
- COO (Country of Origin):
- CH
The D-sub connector suitable for cable AWG 20. With materials characteristics including a thermoplastic UL 94-V-0 white insulator and steel tin plated shell, this connector offers a working voltage of 60V and a current rating of 5A. It is ideal for a variety of applications due to its quality design and construction.
RoHS compliant D-sub connector suitable for cable AWG 20
Thermoplastic insulation UL 94-V-0 white for safety and durability
Working voltage of 60V ensures reliable performance
Shell of Steel tin plated for robust protection
Related links
- Deltron Connectors HD 26 Way Straight PCB D-Sub Connector Female
- Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Male
- Deltron Connectors HD 26 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 26 Way Right Angle PCB Connector Accessory
- Deltron Connectors HD 26 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 26 Way Right Angle PCB D-Sub Connector Male
- Deltron Connectors HD 15 Way Straight 2.74 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors HD 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Female
