Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Female
- RS Stock No.:
- 288-7532
- Distrelec Article No.:
- 301-52-955
- Mfr. Part No.:
- DTS09SFC/2-A
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 288-7532
- Distrelec Article No.:
- 301-52-955
- Mfr. Part No.:
- DTS09SFC/2-A
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The D-Sub socket is a high-quality connector suitable for cable AWG 28-26. It features a working voltage of 500V for 1 minute, current rating of 3A, and a temperature range of -55 to +105 degrees Celsius. With machined copper alloy contacts and thermoplastic insulation, this connector guarantees a reliable performance in various applications.
Working voltage 500V for 1 minute ensures safe operation
Current rating of 3A for efficient power transmission
Machined copper alloy contacts for reliable connectivity
Thermoplastic UL 94-V-0 black insulation for added safety
Wide temperature range of -55 to +105 degrees Celsius for versatile usage
Related links
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Female
- Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Male
