Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 285-7390
- Distrelec Article No.:
- 301-52-954
- Mfr. Part No.:
- DTS09PFC/2-A
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€3.35
(exc. VAT)
€4.12
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.35 |
*price indicative
- RS Stock No.:
- 285-7390
- Distrelec Article No.:
- 301-52-954
- Mfr. Part No.:
- DTS09PFC/2-A
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Contact Plating | Copper | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Contact Plating Copper | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- TW
The D-Sub Plug, featuring a DE-9 connector size. This plug, made from durable steel, offers reliable connectivity for your applications. With IDC termination type, installation is simplified, while the copper alloy contacts ensure efficient signal transmission.
Thermoplastic insulator in sleek black provides both insulation and durability
Related links
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Female
