Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 283-5799
- Distrelec Article No.:
- 144-16-582
- Mfr. Part No.:
- DTS25PZ/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€7.67
(exc. VAT)
€9.43
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 88 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.67 |
*price indicative
- RS Stock No.:
- 283-5799
- Distrelec Article No.:
- 144-16-582
- Mfr. Part No.:
- DTS25PZ/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CH
The high-quality connector suitable for cable AWG 18. With RoHS compliance and a working voltage of 125V, this connector is designed for maximum performance and reliability in various applications.
Insulator Thermoplastic UL 94-V-0 white for superior safety
Contact Machined / Copper alloy for excellent conductivity
Shell made of steel tin plated for durability and longevity
Temperature range of -55 to +125 C for versatility in different environments
Insulation resistance >5G for optimal performance
Current rating 7.5A for reliable power transmission
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
