Deltron Connectors DTS 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 288-7542
- Distrelec Article No.:
- 301-32-749
- Mfr. Part No.:
- DTS15PYC/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€9.47
(exc. VAT)
€11.65
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.47 |
*price indicative
- RS Stock No.:
- 288-7542
- Distrelec Article No.:
- 301-32-749
- Mfr. Part No.:
- DTS15PYC/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CH
The D sub connector with 15 poles is suitable for Wave Solder Process. With high-quality materials characteristics such as thermoplastic UL 94-V-0 insulation, copper alloy contact, and steel tin plated shell, this product ensures reliable performance. The product's temperature range of -55 to +125 C makes it suitable for a wide range of applications.
RoHS compliant
General tolerances of 0.1mm up to 3mm, 0.2mm up to 6mm, 0.3mm up to 30mm
Related links
- Deltron Connectors DTS 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 15 Way Right Angle PCB Connector Accessory
