Deltron Connectors DTS 15 Way Straight PCB D-Sub Connector, with Screw Lock Male

Subtotal (1 unit)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.38

*price indicative

RS Stock No.:
285-7393
Distrelec Article No.:
144-16-779
Mfr. Part No.:
DTS15PY/2M86UN
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

7.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Termination Type

Radial Lead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

DTS

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CH
The D-Subminiature Connector features a Monoblock self extinguishing thermoplastic insulator and contacts made of copper alloy with hard-gold plating over nickel. With a test voltage of 1000 V and a working voltage of 125 V, this connector offers a current rating of 5 A (20°) and a quality class of 2 with 200 mating cycles. It is designed for straight versions and has a variety of assembly options available.

Monoblock self extinguishing thermoplastic insulator for durability

Copper alloy contacts with hard-gold plating for reliable connections

Steel tin plated shell for protection

Test voltage of 1000 V and working voltage of 125 V for safety

Quality class of 2 with 200 mating cycles for longevity

Available in straight versions with various assembly options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy