Hirose 1600 8 Way Straight 2.5 mm Pitch Cable D-Sub Connector Female

Bulk discount available

Subtotal (1 unit)*

€3.47

(exc. VAT)

€4.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€3.47
25 - 74€2.91
75 - 199€2.77
200 - 399€2.62
400 +€2.46

*price indicative

RS Stock No.:
322-0746
Mfr. Part No.:
S-1608A(09)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

D-Sub Connector

Number of Contacts

8

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Housing Material

DAP

Voltage

300V ac

Termination Type

Solder

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Silver

Series

1600

Contact Material

Phosphor Bronze

Pitch

2.5mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links