- RS Stock No.:
- 122-1686
- Mfr. Part No.:
- DH40-37S
- Manufacturer:
- Hirose
600 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 50)
€9.253
(exc. VAT)
€11.381
(inc. VAT)
Units | Per unit | Per Tray* |
50 - 950 | €9.253 | €462.65 |
1000 - 3700 | €6.662 | €333.10 |
3750 - 9950 | €6.329 | €316.45 |
10000 - 19950 | €6.014 | €300.70 |
20000 + | €5.718 | €285.90 |
*price indicative |
- RS Stock No.:
- 122-1686
- Mfr. Part No.:
- DH40-37S
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DH Series Plug Unit
These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch.
Features and Benefits
Current rating 0.5A
Voltage rating 125 Vac
Operating temperature range -25 to +85°C
1000 operating cycles
Voltage rating 125 Vac
Operating temperature range -25 to +85°C
1000 operating cycles
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 1mm |
Termination Method | Solder |
Current Rating | 500mA |
Housing Material | PA |
Voltage Rating | 125 V ac |
Length | 24.8mm |
Width | 15.7mm |
Depth | 9.55mm |
Series | DH |
Contact Plating | Gold |
Dimensions | 24.8 x 15.7 x 9.55mm |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |