Provertha TMC-S 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector Female

Stock information currently inaccessible
RS Stock No.:
492-0166
Mfr. Part No.:
164021
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Series

TMC-S

Number of Contacts

9

Orientation

Straight

Pitch

2.74 mm

Mount Type

Surface

Product Type

D-Sub Connector

Connector Gender

Female

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

3.5 A

Housing Material

Nylon

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Standards/Approvals

No

Termination Type

Solder

D-Sub straight SMT connector, RoHS-compliant


Overall height 6.3mm

Thread 4-40

SMT, vertical with extraction hood

Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Note

RoHS-compliant

Standards

DIN 41652 CECC 75301-802

Related links