3M MDR 102 26 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 499-9853
- Mfr. Part No.:
- 10226-52B2PL
- Manufacturer:
- 3M
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.34 |
| 10 - 24 | €6.16 |
| 25 - 49 | €6.04 |
| 50 - 99 | €5.84 |
| 100 + | €5.71 |
*price indicative
- RS Stock No.:
- 499-9853
- Mfr. Part No.:
- 10226-52B2PL
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| D-Sub Shell Size | D | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Voltage | 200V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | MDR 102 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Current 500mA | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D High Density | ||
D-Sub Shell Size D | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Voltage 200V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series MDR 102 | ||
Contact Material Copper Alloy | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- JP
90° Panel Mount PCB I/O Receptacles
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.
Features and Benefits
• Mates with cable mounting solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection
• PCB mounting right angle sockets with retention by Screw or Ground Locks
• Panel retention by Metric or UNC threads
Available in this range:
102xx-52xx: Zinc Alloy body
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail
What is a D-Sub Connector used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Note
The thickness of the wiping area Gold plating is determined by the Manufacturers Part Number, those ending in PL have 0.2 μm , those ending in PE have 0.5 μm and those ending in PC have 0.76 μm.
Related links
- 3M MDR 102 26 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 26 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 26 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with M2.5 Screw Female
- 3M MDR 102 26 Way Right Angle SMT D-sub Connector Socket, 0.635mm Pitch
- 3M MDR 102 14 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 36 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 20 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Female
- 3M MDR 102 36 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector Female