Hirose HD 25 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 608-0541
- Mfr. Part No.:
- HDBB-25S(05)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 25 more to save €50.00
View bulk pricing optionsSubtotal (1 unit)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 30 November 2026
- Plus 90 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €20.08 | - |
| 25 - 74 | €18.08 | €50.00 |
| 75 - 199 | €16.08 | €300.00 |
| 200 - 399 | €14.14 | €1,188.00 |
| 400 + | €13.03 | €2,820.00 |
*price indicative
- RS Stock No.:
- 608-0541
- Mfr. Part No.:
- HDBB-25S(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | HD | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series HD | ||
Contact Plating Gold | ||
Related links
- Hirose HD 25 Way Straight Cable D-Sub Connector Male
- Hirose HD 9 Way Straight Panel Mount D-Sub Connector Female
- Hirose HD 15 Way Straight Panel Mount D-Sub Connector Female
- Hirose HD 9 Way Straight Cable D-Sub Connector Male
- Hirose HD 15 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
