Hirose HD 15 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 608-0513
- Mfr. Part No.:
- HDAB-15S(05)
- Manufacturer:
- Hirose
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€14.57
(exc. VAT)
€17.92
(inc. VAT)
- RS Stock No.:
- 608-0513
- Mfr. Part No.:
- HDAB-15S(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 400V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | HD | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 400V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series HD | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
Related links
- Hirose HD 15 Way Straight Cable D-Sub Connector Male
- Hirose HD 25 Way Straight Panel Mount D-Sub Connector Female
- Hirose HD 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 15 Way Straight Panel Mount D-Sub Connector, with #4-40 Front Screw Female
- Hirose HD 9 Way Straight Cable D-Sub Connector Male
- Hirose HD 25 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Deltron Connectors HD 15 Way Straight PCB D-Sub Connector Female

