Hirose HD 9 Way Straight Panel Mount D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.02

(exc. VAT)

€12.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€10.02
25 - 74€8.37
75 - 199€7.95
200 - 399€7.60
400 +€7.00

*price indicative

RS Stock No.:
608-0579
Mfr. Part No.:
HDEB-9S(05)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

400V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Series

HD

Contact Material

Phosphor Bronze

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy