ITT Cannon ZDUA 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 617-0543
- Mfr. Part No.:
- ZDCA-62S
- Manufacturer:
- ITT Cannon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-0543
- Mfr. Part No.:
- ZDCA-62S
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | ZDUA | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D High Density | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series ZDUA | ||
Contact Material Phosphor Bronze | ||
Pitch 2.29mm | ||
ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals
ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.
Related links
- ITT Cannon ZD 62 Way Right Angle Through Hole D-sub Connector Socket
- ITT Cannon ZDUA 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- ITT Cannon ZDUA 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Male
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Female
- ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
