HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 666-2887
- Mfr. Part No.:
- 09563004704
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €7.30
View bulk pricing optionsSubtotal (1 unit)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.09 | - |
| 10 - 19 | €6.36 | €7.30 |
| 20 + | €5.69 | €28.00 |
*price indicative
- RS Stock No.:
- 666-2887
- Mfr. Part No.:
- 09563004704
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Sockets - Stamped Solder Cups (Performance level 3)
(Performance level 3) As per DIN 41 652, part 2, ≥ 50 mating cycles, no gas test
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- TE Connectivity 2335893 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite 90 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
