HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 738-287
- Mfr. Part No.:
- 09563515500
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€1,343.32
(exc. VAT)
€1,652.28
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,343.32 | €13.433 |
*price indicative
- RS Stock No.:
- 738-287
- Mfr. Part No.:
- 09563515500
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 44 | |
| Product Type | Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 44 | ||
Product Type Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector provides a reliable Interface for data and signal transmission
Wave soldering termination ensures secure and Durable connections
Rated current of 2 A supports low-power applications
Female connector type allows for easy integration into existing systems
D-Sub Shell size 3 accommodates a Compact design for space-constrained environments
Housing MADE from thermoplastic resin with glass-fibre filling offers high durability
Steel Shell with nickel plating enhances corrosion resistance
44 contacts facilitate multiple connections in a single unit
Operating temperature range of -40 °C to 85 °C ensures performance in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this connector meets RoHS and REACH compliance standards.
Related links
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
