HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 692-7377
- Distrelec Article No.:
- 144-03-812
- Mfr. Part No.:
- 09563005601
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €7.36 |
| 50 - 99 | €6.13 |
| 100 - 249 | €5.80 |
| 250 - 499 | €5.22 |
| 500 + | €4.91 |
*price indicative
- RS Stock No.:
- 692-7377
- Distrelec Article No.:
- 144-03-812
- Mfr. Part No.:
- 09563005601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL Recognised, UL 94-V0, RoHS | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size DS-3 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL Recognised, UL 94-V0, RoHS | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
Crimp terminal
High density cable connector
Metal or Steel shell
Contacts not included (692-7374 / 692-7383)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity 2335893 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite 90 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
