ASSMANN WSW, A-57/36-F 36 Way Female Straight Through Hole SCSI Connector 2.16 mm Pitch, Solder
- RS Stock No.:
- 674-1044
- Mfr. Part No.:
- A-57/36 F
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 15 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 199 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €7.32 | - |
| 15 - 49 | €6.21 | 15% |
| 50 - 99 | €5.87 | 19% |
| 100 - 249 | €5.50 | 24% |
| 250 + | €5.11 | 30% |
*price indicative
- RS Stock No.:
- 674-1044
- Mfr. Part No.:
- A-57/36 F
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | SCSI Connector | |
| Number of Contacts | 36 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Housing Material | PBT | |
| Pitch | 2.16mm | |
| Voltage | 25V | |
| Minimum Operating Temperature | -5°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | A-57/36-F | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type SCSI Connector | ||
Number of Contacts 36 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold over Nickel | ||
Housing Material PBT | ||
Pitch 2.16mm | ||
Voltage 25V | ||
Minimum Operating Temperature -5°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series A-57/36-F | ||
- COO (Country of Origin):
- TW
