HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.52

(exc. VAT)

€3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
  • Plus 284 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.52
10 - 24€2.12
25 - 49€2.06
50 - 99€2.00
100 +€1.96

*price indicative

Packaging Options:
RS Stock No.:
692-7368
Distrelec Article No.:
144-03-811
Mfr. Part No.:
09562005601
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

26

Current

2A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Screw Lock

D-Sub Shell Size

DS-2

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS, UL 94-V0, UL Recognised

Contact Plating

Gold Plated

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.29mm

COO (Country of Origin):
CN

Crimp terminal


High density cable connector

Metal or Steel shell

Contacts not included (692-7374 / 692-7383)

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy