HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 923-0689
- Mfr. Part No.:
- 09561004701
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€150.30
(exc. VAT)
€184.90
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | €1.503 | €150.30 |
| 500 - 900 | €1.255 | €125.50 |
| 1000 - 2400 | €1.072 | €107.20 |
| 2500 - 4900 | €1.033 | €103.30 |
| 5000 + | €1.006 | €100.60 |
*price indicative
- RS Stock No.:
- 923-0689
- Mfr. Part No.:
- 09561004701
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL94-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Series | D-Sub | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size DS-1 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL94-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Series D-Sub | ||
Pitch 2.29mm | ||
Crimp terminal
High density cable connector
Metal or Steel shell
Contacts not included (692-7374 / 692-7383)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 26 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
