TE Connectivity 8-338 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC, Screw Lock Male
- RS Stock No.:
- 467-334
- Distrelec Article No.:
- 304-50-084
- Mfr. Part No.:
- 8-338168-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 55 units)*
€208.94
(exc. VAT)
€257.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €208.94 | €3.799 |
*price indicative
- RS Stock No.:
- 467-334
- Distrelec Article No.:
- 304-50-084
- Mfr. Part No.:
- 8-338168-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC, Screw Lock | |
| D-Sub Shell Size | 1 | |
| Housing Material | Glass Filled Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN 41652 | |
| Contact Material | Phosphor Bronze | |
| Series | 8-338 | |
| Contact Plating | Gold Flash over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC, Screw Lock | ||
D-Sub Shell Size 1 | ||
Housing Material Glass Filled Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals DIN 41652 | ||
Contact Material Phosphor Bronze | ||
Series 8-338 | ||
Contact Plating Gold Flash over Nickel | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
The TE Connectivity D-Sub Connector is designed for seamless cable-to-board connections, specifically crafted for applications requiring reliable signal transfer. With a robust 9-position layout, this component excels in environments where durability and optimal signal integrity are paramount. Its innovative design features a front metal shell and grounding straps that enhance electrical performance while ensuring superior mechanical stability. The connector boasts a standard profile and a pitch of 2.74 mm, making it a versatile choice for various PCB configurations. Ideal for applications demanding high connector reliability, this connector promises outstanding performance in both temperature extremes and through consistent use over time.
Enhances signal integrity with grounding features
Supports efficient mounting with retention and alignment features
Accommodates high current ratings, ensuring high-performance applications
Optimised for wave solder processes, streamlining assembly operations
Constructed from durable materials to withstand industrial conditions
Related links
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 6-338 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 6-338 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 3-139 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- HARTING D-Sub 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- TE Connectivity 13934 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Screw Lock Female
