HARTING D-Sub 13 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 693-0926
- Mfr. Part No.:
- 09694017136
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €9.12 | - |
| 50 - 99 | €7.64 | 16% |
| 100 - 249 | €6.71 | 26% |
| 250 - 499 | €6.10 | 33% |
| 500 + | €5.76 | 36% |
*price indicative
- RS Stock No.:
- 693-0926
- Mfr. Part No.:
- 09694017136
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 13 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Contact Type | 7 Signal | |
| Mixed Contact Layout | 13W6 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 13 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Contact Type 7 Signal | ||
Mixed Contact Layout 13W6 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 13 Way Straight Panel Mount D-Sub Connector
- HARTING D-Sub 13 Way Straight Panel D-Sub Connector Female
- HARTING D-Sub 13 Way Straight Panel D-Sub Connector Male
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D-Sub 21 Way Straight Panel Mount D-Sub Connector
- HARTING D-Sub 5 Way Straight Panel Mount D-Sub Connector
- HARTING D-Sub 50 Way Straight Panel Mount D-Sub Connector Male
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Female
