HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Male
- RS Stock No.:
- 747-326
- Mfr. Part No.:
- 09693009026
- Manufacturer:
- HARTING
Subtotal (1 bag of 25 units)*
€751.03
(exc. VAT)
€923.77
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €751.03 | €30.041 |
*price indicative
- RS Stock No.:
- 747-326
- Mfr. Part No.:
- 09693009026
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 13 | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Gold or Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 13 | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Gold or Tin over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust male connector designed for PCB mounting, featuring a mixed contact layout of 13W3. It offers reliable connectivity with a rated current of 20 A, making it suitable for various industrial applications.
Features & Benefits
Connector design ensures secure and stable connections
Wave soldering termination allows for efficient assembly
Rated current of 20 A supports high-power applications
Male orientation provides compatibility with female counterparts
Size D-Sub 3 fits standard mounting requirements
Thermoplastic resin housing offers durability and resistance to chemicals
Steel Shell with tin plating enhances mechanical strength
Gold plated mating side ensures excellent conductivity
Operating temperature range from -55 °C to 125 °C accommodates diverse environments
Compliance with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this D Sub Connector is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
