HARTING D-Sub 5 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 693-0982
- Mfr. Part No.:
- 09692020072
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-0982
- Mfr. Part No.:
- 09692020072
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mixed Contact Layout | 7W2 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mixed Contact Layout 7W2 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
Mixed shells for signal crimp contacts
Tinned metal shell
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 5 Way Straight D-Sub Connector Male/Female
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub Mixed 3 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Female 6.86 mm Pitch
- HARTING D-Sub 5 Way Straight Panel Mount D-Sub Connector
