HARTING D-Sub Mixed 3 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 865-8332
- Mfr. Part No.:
- 09692000033
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€33.05
(exc. VAT)
€40.65
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €3.305 | €33.05 | - |
| 50 - 90 | €2.812 | €28.12 | 14% |
| 100 - 240 | €2.479 | €24.79 | 24% |
| 250 - 490 | €2.15 | €21.50 | 34% |
| 500 + | €2.054 | €20.54 | 37% |
*price indicative
- RS Stock No.:
- 865-8332
- Mfr. Part No.:
- 09692000033
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub Mixed | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub Mixed | ||
- COO (Country of Origin):
- DE
Harting DIN 41652 T1 D-sub Connector Shells without Contacts
A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub Mixed 3 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Female 6.86 mm Pitch
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Female
- HARTING Female D-Sub Connector Pneumatic Contact, Gold Pneumatic
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
