HARTING D-Sub 5 Way Straight Cable D-Sub Connector Female

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-5211
Mfr. Part No.:
09692020072
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Gender

Female

Mixed Contact Layout

7W2

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

D-Sub

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Mixed shells for signal crimp contacts


Tinned metal shell

Flange through hole 3.1 mm

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy