FCT from Molex F 15 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 812-6157
- Distrelec Article No.:
- 144-16-656
- Mfr. Part No.:
- F15S0G2 / 1727040168
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- 573 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.92 |
| 25 - 99 | €4.84 |
| 100 - 499 | €4.62 |
| 500 + | €4.40 |
*price indicative
- RS Stock No.:
- 812-6157
- Distrelec Article No.:
- 144-16-656
- Mfr. Part No.:
- F15S0G2 / 1727040168
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | F | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series F | ||
- COO (Country of Origin):
- DE
FCT - Solder Cup D-sub Connector
A range of D-Sub Plug and Socket connectors with 20 AWG Solder Pot termination. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these D-Sub Plug and Socket connectors.
For Hoods see stock number 812-6245 typical.
FCT- D-Sub Connectors
Related links
- FCT from Molex F 15 Way Straight Panel Mount D-Sub Connector
- FCT from Molex F 25 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex F 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex FWD 15 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex F15S1 15 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FCT 15 Way Straight Panel Mount D-Sub Connector, with Solder Cup Female
- FCT from Molex FCT 15 Way Straight Panel Mount D-Sub Connector, with Solder Cup Male
- FCT from Molex 15 Way Straight Panel Mount D-Sub Connector Female
