FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Through Hole Female

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.10

(exc. VAT)

€2.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,998 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 11 December 2026
  • Plus 1,600 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.10
25 - 99€1.88
100 - 499€1.62
500 +€1.48

*price indicative

RS Stock No.:
812-6343
Distrelec Article No.:
302-90-230
Mfr. Part No.:
FL09S7-K121 / 1727040010
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

Standard-Density

Mounting Hardware

Through Hole

D-Sub Shell Size

1

Housing Material

PBT

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

115°C

Contact Gender

Female

Standards/Approvals

Halogen Free Status Not Low-Halogen, RoHS, REACH SVHC Not Contained, EU RoHS, EU ELV, ELV, CHINA RoHS

Series

172704

Pitch

2.84mm

COO (Country of Origin):
DE

FCT from Molex D-Sub Connector, 5A Current Rating, 30.8mm Length - FL Series - FL09S7-K121 / 1727040010


Looking for a reliable electrical connector? Choose this female D-sub connector by FCT from Molex. Thanks to its current rating of 5A, it's ideal for use in low-powered domestic or industrial applications. Its has nine contacts for making a simple and secure attachment to a commonly used male 9-pin connector. Crimp termination ensures a long-lasting connection, even in setups where vibration is likely.

• Steel housing for resistance to corrosion and impact

• Gold-over-nickel-plated contacts are conductive and corrosion-resistant for an efficient electrical connection

• Self-extinguishing for safety in the event of a fire

• Glass-filled thermoplastic insulator for protection against electric shocks

Applications


• Electrical services

• Industrial power

How does crimp termination work?


A crimp connection is made by pressing stranded wires together mechanically to join them. The resulting connection is durable, gas-tight and corrosion-resistant.

FCT - Empty Shell D-Sub Crimp Connector


A range of Empty Shell D-Sub Crimp Connectors from FCT.

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy