FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Flange Female

Get a bulk buy discount

Add 25 more to save €23.00

View bulk pricing options

Subtotal (1 unit)*

€5.19

(exc. VAT)

€6.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 24€5.19-
25 - 99€4.27€23.00
100 - 499€3.57€162.00
500 +€3.43€880.00

*price indicative

RS Stock No.:
812-6368
Distrelec Article No.:
144-16-956
Mfr. Part No.:
FL15S7-K121 / 1727040002
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

Housing Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

115°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin

Series

172704

Pitch

2.84mm

COO (Country of Origin):
DE

FCT from Molex Series FL D-sub Connector, Female Gender, 5A Current Rating - FL15S7-K121 / 1727040002


This D-sub connector from Molex is essential for various applications in automation, electronics, and electrical settings. Its crimp termination ensures a reliable connection, enhancing performance across diverse environments. By simplifying complex wiring tasks, this connector contributes to overall system efficiency and functionality.

Features & Benefits


• Straight body design simplifies installation and wiring

• Female configuration enables versatile connections

• Accommodates 15 circuits for multiple signal types

• Steel housing guarantees durability and longevity

• Rated for 5A current to support a range of applications

• Crimp termination method secures both mechanical and electrical connections

Applications


• Suitable for panel mounting systems

• Ideal for control cabinets

• Compatible with standard-density D-sub connectors

• Utilised in data communication systems

What wire sizes can be used with it?


It accommodates wire sizes ranging from 18AWG to 28AWG.

How does the crimp termination enhance performance?


The crimp termination provides a secure mechanical and electrical connection, minimising the risk of connection failures.

Can it be used with existing D-sub connector systems?


Yes, it is compatible with standard-density D-sub applications.

What are the installation requirements?


It requires standard tools for crimping and does not need specialised equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy