HARTING D-Sub Filter 15 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 843-6107
- Mfr. Part No.:
- 09642117230
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€740.65
(exc. VAT)
€911.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €29.626 | €740.65 |
| 50 + | €28.804 | €720.10 |
*price indicative
- RS Stock No.:
- 843-6107
- Mfr. Part No.:
- 09642117230
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| D-Sub Shell Size | DS-2 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D-Sub Filter | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
D-Sub Shell Size DS-2 | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D-Sub Filter | ||
Contact Material Copper Alloy | ||
Stamped solder pins, angled with grounding board locks
High density
Metal or Steel shell
Performance levels 3
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- HARTING D-Sub Filter 15 Way Straight Through Hole D-Sub Connector
- HARTING D-Sub 15 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector Female
- HARTING D-Sub Filter 9 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector
- HARTING D-Sub 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- HARTING D-Sub 21 Way Straight Panel Mount D-Sub Connector
- HARTING D-Sub 24 Way Straight Panel Mount D-Sub Connector
