HARTING D-Sub Waterproof 50 Way Cable Mount D-sub Connector
- RS Stock No.:
- 843-6176
- Mfr. Part No.:
- 09670500438
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 843-6176
- Mfr. Part No.:
- 09670500438
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 75.7mm | |
| Width | 52.1mm | |
| Depth | 27.6mm | |
| Dimensions | 75.7 x 52.1 x 27.6mm | |
| Series | D-Sub Waterproof | |
| Contact Size | 5 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 75.7mm | ||
Width 52.1mm | ||
Depth 27.6mm | ||
Dimensions 75.7 x 52.1 x 27.6mm | ||
Series D-Sub Waterproof | ||
Contact Size 5 | ||
- COO (Country of Origin):
- DE
Related links
- HARTING D-Sub Waterproof 50 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub Waterproof 25 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub Waterproof 9 Way Right Angle Rear D-Sub Connector Sealing Nut Male/Female
- HARTING D-Sub Waterproof Right Angle Rear D-Sub Connector, with Jack Screw Male/Female
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
