HARTING D-Sub Waterproof 25 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 843-8920
- Mfr. Part No.:
- 09674255615
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€29.35
(exc. VAT)
€36.10
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.35 | - |
| 10 - 24 | €24.96 | 14% |
| 25 - 49 | €22.02 | 24% |
| 50 + | €21.46 | 26% |
*price indicative
- RS Stock No.:
- 843-8920
- Mfr. Part No.:
- 09674255615
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | Metal | |
| Voltage | 1.2kV | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | D-Sub Waterproof | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size DS-3 | ||
Housing Material Metal | ||
Voltage 1.2kV | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series D-Sub Waterproof | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
D-Sub IP67 Connectors
The D-Sub IP67 sealed connector series is fully dedicated to water resistant applications and is manufactured to rigorous standards. The main use of this product family is for equipment situated in harsh environments, From indoor to outdoor or wherever connectors need to withstand moisture, Dust and other substances.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Available with male or female connector types
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
Related links
- HARTING D-Sub Waterproof 50 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING 25 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub Standard 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING D-Sub Waterproof 9 Way Right Angle Rear D-Sub Connector Sealing Nut Male/Female
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 8 Way Straight Cable D-Sub Connector Male
