Cinch M24308 9 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 885-6959
- Mfr. Part No.:
- M24308/2-1F
- Manufacturer:
- Cinch
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€37.51
(exc. VAT)
€46.14
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.51 | - |
| 10 - 24 | €31.88 | 15% |
| 25 - 49 | €28.14 | 24% |
| 50 + | €24.38 | 35% |
*price indicative
- RS Stock No.:
- 885-6959
- Mfr. Part No.:
- M24308/2-1F
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Housing Material | Steel | |
| Voltage | 1.25kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | M24308 | |
| Contact Plating | Gold over Copper, Nickel | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Housing Material Steel | ||
Voltage 1.25kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series M24308 | ||
Contact Plating Gold over Copper, Nickel | ||
Contact Material Phosphor Bronze | ||
Non Compliant
M24308 Series D-Sub Connectors
Cinch Connectivity M24308 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The M24308 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
Meets all MIL-C-24308 Class G specifications
Available as 9, 15, 25, 37, an 50 position
High temperature rating
D-Sub Connectors - Cinch
Related links
- Amphenol India M24308 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Cinch M24308 50 Way Straight Cable D-Sub Connector
- Amphenol India M24308 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M24308 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Cinch DEUH 9 Way Straight Cable D-Sub Connector Female
- Cinch DCDA 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Cinch DCDA 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
